- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VMDAGTTC-AAG00-000
Carling Technologies
VMDAGTTC-AAG00-000
Switch Rocker (ON) ON OFF SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON) ON OFF SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VMDAGTTCAAG00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VMDAGTTC-AAG00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:OFF ON (ON)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Gray
-
Bezel Color:Black
-
Illumination:Red/Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
Is VMDAGTTC-AAG00-000 RoHS compliant?
Yes, VMDAGTTC-AAG00-000 is RoHS compliant.
What is the lead time for VMDAGTTC-AAG00-000?
The standard lead time for VMDAGTTC-AAG00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$46.81
50
$28.80
75
$22.80
100 +
$22.35
Click for Quote
Log in
to unlock special pricing