- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VMD2BH04-69Z00-000
VMD2BH04-69Z00-000
Carling Technologies
Switch Rocker (ON) ON OFF SPDT Quick Connect Rocker 20A 12VDC 150000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) ON OFF SPDT Quick Connect Rocker 20A 12VDC 150000Cycles
Search Keywords: VMD2BH0469Z00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VMD2BH04-69Z00-000
-
Alias/AKA:RCV-00113220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:(ON) ON OFF
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$29.62
30
$27.90
50
$27.50
100
$18.84
250
$14.87
500
$14.68
1,000 +
$14.30
Click for Quote
Log in
to unlock special pricing