- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VMD1S00B-00000-000
VMD1S00B-00000-000
Carling Technologies
Switch Rocker (ON) ON OFF SPDT Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) ON OFF SPDT Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VMD1S00B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VMD1S00B-00000-000
-
Alias/AKA:RCV-00006690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPDT13831
-
Switch Configuration:(ON) ON OFF13839
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$19.03
20
$18.08
40
$17.17
80
$16.32
100
$11.65
250 +
$9.45
Click for Quote
Log in
to unlock special pricing