- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VMB2UJJC-00000-000
VMB2UJJC-00000-000
Carling Technologies
Rocker Switch - DPDT - Mom-On-Off - 15A, 24VDC - Actuator Arm (Cap Required) - 24 VDC Green/Green LED - 0.250" (6.3mm) Quick C ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - Mom-On-Off - 15A, 24VDC - Actuator Arm (Cap Required) - 24 VDC Green/Green LED - 0.250" (6.3mm) Quick Connect.
Search Keywords: VMB2UJJC00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VMB2UJJC-00000-000
-
Alias/AKA:RCV-00107339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$34.80
5
$31.28
10
$31.20
30
$29.59
50
$28.08
100
$20.06
250 +
$15.87
Click for Quote
Log in
to unlock special pricing