- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VMB1AP0B-A9S00-000
Carling Technologies
VMB1AP0B-A9S00-000
Switch Rocker (ON) ON OFF SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON) ON OFF SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: VMB1AP0BA9S00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VMB1AP0B-A9S00-000
-
Alias/AKA:RCV-00104331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:(ON) ON OFF
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
Is VMB1AP0B-A9S00-000 RoHS compliant?
Yes, VMB1AP0B-A9S00-000 is RoHS compliant.
What is the lead time for VMB1AP0B-A9S00-000?
The standard lead time for VMB1AP0B-A9S00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$26.12
20
$24.81
40
$23.57
80
$22.39
100
$15.99
250 +
$12.97
Click for Quote
Log in
to unlock special pricing