- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VM4AB10C-AKR00-000
VM4AB10C-AKR00-000
Carling Technologies
2-pole - (ON)-ON-OFF - 10A/15A 250VAC/125VAC 1/2 HP - Illuminated - Sealed Contura II Rocker Red - Green Lens and .250 Tab (Q. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-pole - (ON)-ON-OFF - 10A/15A 250VAC/125VAC 1/2 HP - Illuminated - Sealed Contura II Rocker Red - Green Lens and .250 Tab (Q.C.) - 8 Terminal - with barriers base
Search Keywords: VM4AB10CAKR00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VM4AB10C-AKR00-000
-
Alias/AKA:RCV-00007423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:OFF ON (ON)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$22.76
30
$22.09
50
$21.93
100
$15.35
250
$12.29
500
$12.22
1,000 +
$12.07
Click for Quote
Log in
to unlock special pricing