- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- VLP-00006475
VLP-00006475
Carling Technologies
Switch Indicators 24VDC LED/LED Rectangular Quick Connect Panel Mount with Snap-In
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Indicators 24VDC LED/LED Rectangular Quick Connect Panel Mount with Snap-In
Search Keywords: VLP00006475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLP-00006475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512204080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Bezel Shape:Rectangular
-
Bezel Color:Black
-
Lens Shape:Square Flush
-
Lens Color:White/White
-
Light Source:LED/LED
-
Light Source Color:Red/Red
-
Typical Operating Voltage:24 VDC
-
Typical Operating Current:N/A
-
Terminal Type:Quick Connect
-
Family:VP
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.