- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLDAS002-8ZZ00-000
VLDAS002-8ZZ00-000
Carling Technologies
Rocker Switch - DPDT - Mom-Off-Mom - 20A 12VDC - White Convex (Reverse V) Actuator - Non-Illuminated - 0.250" (6.3mm) Quick Co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - Mom-Off-Mom - 20A 12VDC - White Convex (Reverse V) Actuator - Non-Illuminated - 0.250" (6.3mm) Quick Connect.
Search Keywords: VLDAS0028ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLDAS002-8ZZ00-000
-
Alias/AKA:RCV-00009955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$18.22
30
$17.68
50
$17.17
100
$12.09
250
$9.40
500
$9.15
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing