- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLDAB60C-CMC00-000
VLDAB60C-CMC00-000
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VLDAB60CCMC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLDAB60C-CMC00-000
-
Alias/AKA:RCV-37112866
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:DPDT13831
-
Switch Configuration:(ON) OFF (ON)13839
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$17.38
30
$17.12
50
$16.87
100
$11.73
250
$9.51
500
$9.39
1,000 +
$9.33
Click for Quote
Log in
to unlock special pricing