- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLDAA60B-00000-000
VLDAA60B-00000-000
Carling Technologies
Rocker Switch - DPDT - Mom-Off-Mom - 20A 12VDC - Actuator Arm (Cap Required) - 12VAC/DC Incandescent Illumination - 0.250" (6. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - Mom-Off-Mom - 20A 12VDC - Actuator Arm (Cap Required) - 12VAC/DC Incandescent Illumination - 0.250" (6.3mm) Quick Connect.
Search Keywords: VLDAA60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLDAA60B-00000-000
-
Alias/AKA:RCV-37100840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$15.02
30
$14.80
50
$14.58
100
$10.34
250
$8.22
500
$8.12
1,000 +
$8.07
Click for Quote
Log in
to unlock special pricing