- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLD2UTTB-00000-000
VLD2UTTB-00000-000
Carling Technologies
Rocker Switch - DPDT - Mom-Off-Mom - 20A 12VDC - Actuator Arm (Cap Required) - 12VDC Red/Red LED - 0.250" (6.3mm) Quick Connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - Mom-Off-Mom - 20A 12VDC - Actuator Arm (Cap Required) - 12VDC Red/Red LED - 0.250" (6.3mm) Quick Connect.
Search Keywords: VLD2UTTB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLD2UTTB-00000-000
-
Alias/AKA:RCV-00011931
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$25.15
20
$23.89
40
$22.70
80
$21.56
100
$15.40
250 +
$12.49
Click for Quote
Log in
to unlock special pricing