- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLD2UHHC-00000-000
VLD2UHHC-00000-000
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VLD2UHHC00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLD2UHHC-00000-000
-
Alias/AKA:RCV-00104179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Green/Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$26.68
20
$25.34
40
$24.08
80
$22.87
100
$16.34
250 +
$13.25
Click for Quote
Log in
to unlock special pricing