- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLD2U66B-ALC00-000
VLD2U66B-ALC00-000
Carling Technologies
Sealed Rocker Switch - (ON)-OFF-(ON) - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent L ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - (ON)-OFF-(ON) - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent Lamp - No Seal Black Bracket - Green Square Lens - Black Hard Surface Actuator.
Search Keywords: VLD2U66BALC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLD2U66B-ALC00-000
-
Alias/AKA:RCV-00014359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$23.23
20
$22.07
40
$20.97
80
$19.92
100
$14.23
250 +
$11.54
Click for Quote
Log in
to unlock special pricing