- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLD2A60B-00000-000
VLD2A60B-00000-000
Carling Technologies
Sealed Rocker Switch - (ON)-OFF-(ON) - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent L ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - (ON)-OFF-(ON) - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent Lamp - No Seal Black Bracket - No Actuator.
Search Keywords: VLD2A60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLD2A60B-00000-000
-
Alias/AKA:RCV-00005493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$18.35
30
$17.84
50
$17.36
100
$12.23
250
$9.55
500
$9.31
1,000 +
$9.20
Click for Quote
Log in
to unlock special pricing