- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLD1S00C-CZC00-000
Available Replacements
Carling Technologies
VLD1S00C-CZC00-000
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VLD1S00CCZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLD1S00C-CZC00-000
-
Alias/AKA:RCV-37110560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
What replaces VLD1S00C-CZC00-000?
The recommended replacement for VLD1S00C-CZC00-000 is RCV-37110560 from Carling Technologies, available from OnlineComponents.com.
Is VLD1S00C-CZC00-000 RoHS compliant?
Yes, VLD1S00C-CZC00-000 is RoHS compliant.
What is the lead time for VLD1S00C-CZC00-000?
The standard lead time for VLD1S00C-CZC00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$19.11
10
$19.06
25
$19.01
50
$14.26
75
$13.31
100 +
$13.04
Click for Quote
Log in
to unlock special pricing