- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLD1S00C-AZC00-000
Available Replacements
Older Equivalent
Carling Technologies
VLD1S00C-AZC00-000
Switch Rocker (ON)-OFF-(ON) DPDT Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON)-OFF-(ON) DPDT Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle
Search Keywords: VLD1S00CAZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLD1S00C-AZC00-000
-
Alias/AKA:RCV-37115658
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
What replaces VLD1S00C-AZC00-000?
The recommended replacement for VLD1S00C-AZC00-000 is RCV-37115658 from Carling Technologies, available from OnlineComponents.com.
Is VLD1S00C-AZC00-000 RoHS compliant?
Yes, VLD1S00C-AZC00-000 is RoHS compliant.
What is the lead time for VLD1S00C-AZC00-000?
The standard lead time for VLD1S00C-AZC00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$17.97
10
$15.70
25
$14.58
50
$14.18
75
$14.11
100 +
$13.59
Click for Quote
Log in
to unlock special pricing