- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLD1S00B-AZCXX-200-XPD2
VLD1S00B-AZCXX-200-XPD2
Carling Technologies
A V-Series sealed double-pole rocker switch with a momentary (ON)-OFF-(ON) circuit, rated for 20A at 12VDC.
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
A V-Series sealed double-pole rocker switch with a momentary (ON)-OFF-(ON) circuit, rated for 20A at 12VDC.
Search Keywords: VLD1S00BAZCXX200XPD2
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Carling Technologies
-
Parça Numarası:VLD1S00B-AZCXX-200-XPD2
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
50
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
Gemi olabilir
8.14.26
PRICE (USD)
MİKTAR
Unit Price
5
$12.60
10
$12.30
25
$12.11
50
$11.94
100
$8.54
250
$6.72
500 +
$6.63
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için