- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLBAS00C-AZC00-000
Available Replacements
Carling Technologies
VLBAS00C-AZC00-000
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: VLBAS00CAZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLBAS00C-AZC00-000
-
Alias/AKA:RCV-00007506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
What replaces VLBAS00C-AZC00-000?
The recommended replacement for VLBAS00C-AZC00-000 is RCV-00007506 from Carling Technologies, available from OnlineComponents.com.
Is VLBAS00C-AZC00-000 RoHS compliant?
Yes, VLBAS00C-AZC00-000 is RoHS compliant.
What is the lead time for VLBAS00C-AZC00-000?
The standard lead time for VLBAS00C-AZC00-000 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$24.51
10
$20.03
25
$18.00
50
$16.57
75
$15.97
100 +
$15.20
Click for Quote
Log in
to unlock special pricing