- Home ›
- All Products›
- VLB2UVV4-1RRWU-1WV
VLB2UVV4-1RRWU-1WV
Carling Technologies
Switch Rocker (ON)-OFF-(ON) DPDT Quick Connect Curved Rocker Actuator 15A 24V 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON)-OFF-(ON) DPDT Quick Connect Curved Rocker Actuator 15A 24V 100000Cycle
Search Keywords: VLB2UVV41RRWU1WV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLB2UVV4-1RRWU-1WV
-
Alias/AKA:RCV-37138220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$36.30
5
$32.39
10
$32.31
30
$30.51
50
$28.84
100
$20.60
250 +
$16.26
Click for Quote
Log in
to unlock special pricing