- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLB2UJJB-755RK-1RL
VLB2UJJB-755RK-1RL
Carling Technologies
Rocker Switch - DPDT - (On)-Off-(On) - 15A@24V - 2 Green LED's.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - (On)-Off-(On) - 15A@24V - 2 Green LED's.
Search Keywords: VLB2UJJB755RK1RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLB2UJJB-755RK-1RL
-
Alias/AKA:RCV-00113410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$25.82
5
$24.33
10
$24.27
30
$23.62
50
$22.98
100
$16.42
250 +
$13.15
Click for Quote
Log in
to unlock special pricing