- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLB2U88B-00000-000
VLB2U88B-00000-000
Carling Technologies
Rocker Switch - DPDT - Mom-Off-Mom - 15A 24VDC - Actuator Arm (Cap Required) - 24VAC/DC Incandescent Illumination - 0.250" (6. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - Mom-Off-Mom - 15A 24VDC - Actuator Arm (Cap Required) - 24VAC/DC Incandescent Illumination - 0.250" (6.3mm) Quick Connect.
Search Keywords: VLB2U88B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLB2U88B-00000-000
-
Alias/AKA:RCV-00013514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$19.305
10
$17.550
30
$17.280
50
$17.030
100
$11.840
250
$9.600
500
$9.480
1,000 +
$9.420
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT