- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLB2S00B-AZC00-000
VLB2S00B-AZC00-000
Carling Technologies
Sealed Rocker Switch - (ON)-OFF-(ON) - Double Pole - 15A - 24V - 10 Terminals - .250 TAB (QC) No Barriers - No Lamp - No Seal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - (ON)-OFF-(ON) - Double Pole - 15A - 24V - 10 Terminals - .250 TAB (QC) No Barriers - No Lamp - No Seal Black Bracket - No Lens - Black Hard Surface Actuator.
Search Keywords: VLB2S00BAZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLB2S00B-AZC00-000
-
Alias/AKA:RCV-00010913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$16.52
20
$15.69
40
$14.91
80
$14.16
100
$10.12
250 +
$8.21
Click for Quote
Log in
to unlock special pricing