- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLB2AP0B-00000-000
VLB2AP0B-00000-000
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: VLB2AP0B00000000
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Carling Technologies
-
部品番号:VLB2AP0B-00000-000
-
Alias/AKA:RCV-00000933
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
443
Ships today, if you order in
Minimum Order Quantity:
10
複数:
10
8 Weeks
出荷できます
7/21/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
10
$27.60
30
$25.50
50
$24.55
100
$21.95
250
$21.26
500
$20.70
1,000 +
$20.42
Click for Quote
ログイン
特別価格を解除するには
CUSTOMERS
ALSO BOUGHT