- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLB1S001-1ZZ00-000
VLB1S001-1ZZ00-000
Carling Technologies
Sealed Rocker Switch - (ON)-OFF-(ON) - Double Pole - 15A - 24V - 8 Terminals - .250 TAB (QC) No Barriers - No Lamp - Black Rai ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - (ON)-OFF-(ON) - Double Pole - 15A - 24V - 8 Terminals - .250 TAB (QC) No Barriers - No Lamp - Black Raised Bracket - Black Actuator - No Lens.
Search Keywords: VLB1S0011ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLB1S001-1ZZ00-000
-
Alias/AKA:RCV-00008488
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$14.40
30
$14.18
50
$13.97
100
$9.91
250
$7.88
500
$7.78
1,000 +
$7.73
Click for Quote
Log in
to unlock special pricing