- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VL5AS00B-AZB00-000
VL5AS00B-AZB00-000
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: VL5AS00BAZB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VL5AS00B-AZB00-000
-
Alias/AKA:RCV-37106405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:DPDT13831
-
Switch Configuration:(ON) OFF (ON)13839
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$17.67
20
$16.79
40
$15.95
80
$15.15
100
$10.82
250 +
$8.78
Click for Quote
Log in
to unlock special pricing