- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VL11A60B-00000-000
VL11A60B-00000-000
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect 28VDC 0.4VA 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect 28VDC 0.4VA 150000Cycles Automotive Bulk
Search Keywords: VL11A60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VL11A60B-00000-000
-
Alias/AKA:RCV-00001930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:DPDT13831
-
Switch Configuration:(ON) OFF (ON)13839
-
Contact Rating @ Voltage:0.4@28VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black13803
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$23.265
10
$21.150
30
$20.530
50
$20.380
100
$14.270
250
$11.430
500
$11.350
1,000 +
$11.220
Click for Quote
Log in
to unlock special pricing