- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VKD2YNNB-00000-000
VKD2YNNB-00000-000
Carling Technologies
Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VKD2YNNB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VKD2YNNB-00000-000
-
Alias/AKA:RCV-00012777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Amber/Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$22.36
20
$21.24
40
$20.18
80
$19.17
100
$13.69
250 +
$11.11
Click for Quote
Log in
to unlock special pricing