- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VKD2UHHB-00000-000
VKD2UHHB-00000-000
Carling Technologies
SEALED ROCKER SWITCHES- 20A 12V- .250 TAB (QC) no barriers- Green- FLUSH BRACKET COLOR BLACK-
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SEALED ROCKER SWITCHES- 20A 12V- .250 TAB (QC) no barriers- Green- FLUSH BRACKET COLOR BLACK-
Search Keywords: VKD2UHHB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VKD2UHHB-00000-000
-
Alias/AKA:RCV-00105194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$22.77
10
$20.70
30
$20.10
50
$19.96
100
$13.97
250
$11.33
500
$11.19
1,000 +
$11.12
Click for Quote
Log in
to unlock special pricing