- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VKD1S00B-AZC00-000
VKD1S00B-AZC00-000
Carling Technologies
Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VKD1S00BAZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VKD1S00B-AZC00-000
-
Alias/AKA:RCV-00000463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$17.21
30
$16.70
50
$16.22
100
$11.42
250
$8.88
500
$8.64
1,000 +
$8.53
Click for Quote
Log in
to unlock special pricing