- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VKD1S004-1ZZ00-000
VKD1S004-1ZZ00-000
Carling Technologies
Sealed Rocker Switch - ON-OFF-(ON) - Double Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - No Lamp - Black Raise ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-OFF-(ON) - Double Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - No Lamp - Black Raised Bracket - Black Actuator - No Lens.
Search Keywords: VKD1S0041ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VKD1S004-1ZZ00-000
-
Alias/AKA:RCV-00016490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$19.81
30
$19.22
50
$18.66
100
$13.14
250
$10.22
500
$9.95
1,000 +
$9.82
Click for Quote
Log in
to unlock special pricing