- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VKD1A60B-AEC00-000
VKD1A60B-AEC00-000
Carling Technologies
Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive
Search Keywords: VKD1A60BAEC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VKD1A60B-AEC00-000
-
Alias/AKA:RCV-00013765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Amber,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$18.26
10
$16.60
30
$16.35
50
$16.11
100
$11.43
250
$9.08
500
$8.97
1,000 +
$8.91
Click for Quote
Log in
to unlock special pricing