- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJDAS00B-AZC00-000
VJDAS00B-AZC00-000
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VJDAS00BAZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJDAS00B-AZC00-000
-
Alias/AKA:RCV-37112686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 20
Stock lot only:
15
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$16.786
20
$15.260
40
$14.570
60
$14.040
100
$10.110
260
$7.750
500
$7.540
1,000 +
$7.440
Click for Quote
Log in
to unlock special pricing