- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJDAB60C-CTC00-000
VJDAB60C-CTC00-000
Carling Technologies
The VJDAB60C-CTC00-000 is a V-Series Contura III double-pole, three-position (ON-OFF-ON) rocker switch rated for 20A at 12V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VJDAB60C-CTC00-000 is a V-Series Contura III double-pole, three-position (ON-OFF-ON) rocker switch rated for 20A at 12V.
Search Keywords: VJDAB60CCTC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJDAB60C-CTC00-000
-
Alias/AKA:RCV-37112852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:DPDT13831
-
Switch Configuration:ON OFF ON13839
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:Blue,Incandescent Lamp
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$19.81
30
$19.22
50
$18.66
100
$13.14
250
$10.22
500
$9.95
1,000 +
$9.82
Click for Quote
Log in
to unlock special pricing