- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJD2UCCB-00000-000
VJD2UCCB-00000-000
Carling Technologies
Sealed Rocker Switch - ON-OFF-ON - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - 12VDC Red Lamp - No Se ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-OFF-ON - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - 12VDC Red Lamp - No Seal Black Bracket - No Actuator.
Search Keywords: VJD2UCCB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJD2UCCB-00000-000
-
Alias/AKA:RCV-00010956
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$23.20
30
$22.51
50
$21.55
100
$14.76
250
$11.97
500
$11.65
1,000 +
$11.50
Click for Quote
Log in
to unlock special pricing
Older Equivalent
CUSTOMERS
ALSO BOUGHT