- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJD2S00B-AZC00-000
VJD2S00B-AZC00-000
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VJD2S00BAZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJD2S00B-AZC00-000
-
Alias/AKA:RCV-00011113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:DPDT13831
-
Switch Configuration:ON OFF ON13839
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
20
$11.96
40
$11.69
60
$11.43
100
$8.23
260
$6.49
500
$6.41
1,000 +
$6.37
Click for Quote
Log in
to unlock special pricing