- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJD1S00B-CZC00-000
Available Replacements
Carling Technologies
VJD1S00B-CZC00-000
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VJD1S00BCZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJD1S00B-CZC00-000
-
Alias/AKA:RCV-37107570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
What replaces VJD1S00B-CZC00-000?
The recommended replacement for VJD1S00B-CZC00-000 is RCV-37107570 from Carling Technologies, available from OnlineComponents.com.
Is VJD1S00B-CZC00-000 RoHS compliant?
Yes, VJD1S00B-CZC00-000 is RoHS compliant.
What is the lead time for VJD1S00B-CZC00-000?
The standard lead time for VJD1S00B-CZC00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$9.79
25
$9.30
50
$9.09
100
$8.90
300
$7.12
500
$7.03
1,000 +
$6.98
Click for Quote
Log in
to unlock special pricing