- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJD1B60B-00000-000
VJD1B60B-00000-000
Carling Technologies
Switch Rocker ON OFF ON DPDT - Quick Connect Rocker - 20A - 12VDC - 150000Cycles - Automotive Bulk.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT - Quick Connect Rocker - 20A - 12VDC - 150000Cycles - Automotive Bulk.
Search Keywords: VJD1B60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJD1B60B-00000-000
-
Alias/AKA:RCV-37203999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$15.57
20
$14.79
40
$14.05
80
$13.35
100
$9.54
250 +
$7.73
Click for Quote
Log in
to unlock special pricing