- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJD1A60B-00000-000
VJD1A60B-00000-000
Carling Technologies
2-pole - ON-OFF-ON - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only - .250 Tab (Q.C.) - 8 Terminal base an ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-pole - ON-OFF-ON - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only - .250 Tab (Q.C.) - 8 Terminal base and No Actuator
Search Keywords: VJD1A60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJD1A60B-00000-000
-
Alias/AKA:RCV-37204999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$13.29
30
$13.09
50
$12.90
100
$9.15
250
$7.27
500
$7.18
1,000 +
$7.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT