- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJB2UDDB-00000-000
VJB2UDDB-00000-000
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: VJB2UDDB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJB2UDDB-00000-000
-
Alias/AKA:RCV-00010599
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$20.163
10
$18.330
30
$18.050
50
$17.670
100
$12.370
250
$10.030
500
$9.900
1,000 +
$9.840
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT