- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJB2NVV4-6RR00-000
VJB2NVV4-6RR00-000
Carling Technologies
The VJB2NVV4-6RR00-000 is a sealed, double pole, ON-OFF-ON rocker switch with dual 24VDC red LED illumination and a 15A 24V ra ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VJB2NVV4-6RR00-000 is a sealed, double pole, ON-OFF-ON rocker switch with dual 24VDC red LED illumination and a 15A 24V rating.
Search Keywords: VJB2NVV46RR00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJB2NVV4-6RR00-000
-
Alias/AKA:RCV-00008435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$29.02
30
$27.34
50
$26.95
100
$18.46
250
$14.57
500
$14.38
1,000 +
$14.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT