- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJB2AN0B-00000-000
VJB2AN0B-00000-000
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: VJB2AN0B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJB2AN0B-00000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$18.42
30
$17.87
50
$17.35
100
$12.21
250
$9.50
500
$9.25
1,000 +
$9.12
Click for Quote
Log in
to unlock special pricing