- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJB1D88C-ASC00-000
VJB1D88C-ASC00-000
Carling Technologies
Sealed Rocker Switch - ON-OFF-ON - Double Pole - 15A - 24V - 8 Terminals - .250 TAB (QC) No Barriers - 24V Incandescent Lamp - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-OFF-ON - Double Pole - 15A - 24V - 8 Terminals - .250 TAB (QC) No Barriers - 24V Incandescent Lamp - One Seal Black Bracket - Red Square Lens - Black Hard Surface Actuator.
Search Keywords: VJB1D88CASC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJB1D88C-ASC00-000
-
Alias/AKA:RCV-00000524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/22/26
272
can ship 9/2/26
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$28.87
30
$28.24
50
$26.94
100
$26.11
250
$23.74
500
$23.10
1,000 +
$22.80
Click for Quote
Log in
to unlock special pricing