- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJ52S004-9ZZ00-000
VJ52S004-9ZZ00-000
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: VJ52S0049ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJ52S004-9ZZ00-000
-
Alias/AKA:RCV-00015299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$17.00
30
$16.53
50
$16.08
100
$11.34
250
$8.84
500
$8.63
1,000 +
$8.52
Click for Quote
Log in
to unlock special pricing