- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJ11A60B-00000-000
Carling Technologies
VJ11A60B-00000-000
Switch Rocker ON OFF ON DPDT Quick Connect Rocker/Paddle Rocker 28VDC 0.4VA 150000Cycles Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJ11A60B-00000-000
-
Alias/AKA:RCV-00002298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@28VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight