- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VGF2S00B-00000-000
VGF2S00B-00000-000
Carling Technologies
Switch Rocker ON ON OFF SPDT Quick Connect Rocker/Paddle 10A 14VAC 14VDC 150000Cycles Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON OFF SPDT Quick Connect Rocker/Paddle 10A 14VAC 14VDC 150000Cycles Automotive
Search Keywords: VGF2S00B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VGF2S00B-00000-000
-
Alias/AKA:RCV-00112645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:OFF ON ON
-
Contact Rating @ Voltage:10@14VDC A
-
Actuator Style:Rocker,Paddle
-
Terminal Type:Quick Connect
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$16.34
30
$15.85
50
$15.39
100
$10.84
250
$8.43
500
$8.21
1,000 +
$8.10
Click for Quote
Log in
to unlock special pricing