- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VGD2S00B-AZC00-000
Carling Technologies
VGD2S00B-AZC00-000
2-pole - ON-ON-OFF - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VGD2S00B-AZC00-000
-
Alias/AKA:RCV-00010090
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:OFF ON ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight