- Home ›
- All Products›
- VGD1B604-1KZ3R-100
VGD1B604-1KZ3R-100
Carling Technologies
Switch Rocker Quick Connect Rocker 20A 12VDC 150000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Quick Connect Rocker 20A 12VDC 150000Cycle
Search Keywords: VGD1B6041KZ3R100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VGD1B604-1KZ3R-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$22.99
30
$22.30
50
$21.66
100
$14.62
250
$11.86
500
$11.54
1,000 +
$11.39
Click for Quote
Log in
to unlock special pricing