- Home ›
- All Products›
- VFDAAJ04-6KZ00-000
VFDAAJ04-6KZ00-000
Carling Technologies
Rocker Switch - DPDT - On-Mom - 20A 12VDC - Black Convex (Reverse V) Actuator - 24VDC Green LED - 0.250" (6.3mm) Quick Connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - On-Mom - 20A 12VDC - Black Convex (Reverse V) Actuator - 24VDC Green LED - 0.250" (6.3mm) Quick Connect.
Search Keywords: VFDAAJ046KZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VFDAAJ04-6KZ00-000
-
Alias/AKA:RCV-00013727
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$25.61
30
$24.84
50
$23.78
100
$16.29
250
$13.21
500
$12.86
1,000 +
$12.69
Click for Quote
Log in
to unlock special pricing