- Home ›
- All Products›
- VFB2A60B-00000-000
VFB2A60B-00000-000
Carling Technologies
Switch Rocker ON-NONE-(ON) DPDT Quick Connect 15A 24V 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON-NONE-(ON) DPDT Quick Connect 15A 24V 100000Cycle
Search Keywords: VFB2A60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VFB2A60B-00000-000
-
Alias/AKA:RCV-00006028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$18.25
20
$17.34
40
$16.47
80
$15.65
100
$11.18
250 +
$9.06
Click for Quote
Log in
to unlock special pricing