- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VFB1S00C-AZC00-000
VFB1S00C-AZC00-000
Carling Technologies
Rocker Switch - DPDT - On-Mom - 15A 24VDC - Black Convex (Reverse V) Actuator - Non-Illuminated - 0.250" (6.3mm) Quick Connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - On-Mom - 15A 24VDC - Black Convex (Reverse V) Actuator - Non-Illuminated - 0.250" (6.3mm) Quick Connect.
Search Keywords: VFB1S00CAZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VFB1S00C-AZC00-000
-
Alias/AKA:RCV-00008253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$19.954
10
$18.140
30
$17.640
50
$17.160
100
$12.100
250
$9.440
500
$9.210
1,000 +
$9.090
Click for Quote
Log in
to unlock special pricing